37-position, male pin circular connector with straight orientation and crimp termination. Features an aluminum shell with electroless nickel plating, rated for 5A current and 500V voltage. Designed for wall mount panel applications, this MIL-DTL-38999 Series II compliant connector operates within a temperature range of -65°C to 200°C. Contacts are copper alloy with gold plating, suitable for 22AWG wire.
Amphenol MS27472E14F35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 23.54mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472E14F35P to view detailed technical specifications.
No datasheet is available for this part.