37-position circular receptacle connector featuring a straight, wall-mount configuration. Constructed with an aluminum body and shell, it offers electroless nickel plating for enhanced durability. The copper alloy contacts are plated with gold for superior conductivity, supporting a crimp termination method. This environment-resistant component operates across a temperature range of -65°C to 200°C.
Amphenol MS27472E14F35SC technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 23.54mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472E14F35SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.