
This circular connector features 32 male pin contacts with gold plating over copper alloy, designed for straight termination via crimp. It offers a panel, flange, or wall mount configuration with a female receptacle and an aluminum shell, size 18, finished with electroless nickel. Operating across a wide temperature range of -65°C to 200°C, this environment-resistant component adheres to MIL-DTL-38999 Series II standards.
Amphenol MS27472E18C32P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.32mm |
| Gender | Female |
| Length | 23.54mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27472E18C32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.