
Circular connector featuring 41 male pin positions with gold-plated copper alloy contacts. This straight, wall-mount connector is designed for panel mounting with flanges and boasts a robust aluminum shell with cadmium plating. Operating across a wide temperature range of -65°C to 200°C, it adheres to MIL-DTL-38999 Series II standards. Termination is via crimp, and the connector is environment-resistant with a shell size of 20.
Amphenol MS27472E20A41P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 36.52mm |
| Gender | Female |
| Length | 23.54mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472E20A41P to view detailed technical specifications.
No datasheet is available for this part.