This 41-position female circular connector features a 20mm shell size, a maximum operating temperature of 200°C, and a minimum operating temperature of -65°C. It is designed for panel and flange mounting and is rated for environment-resistant applications. The connector has a gold-plated mating contact finish and a cadmium-plated shell finish. It is compliant with the MIL-DTL-38999 military standard and is available in bulk packaging.
Amphenol MS27472E20A41S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472E20A41S to view detailed technical specifications.
No datasheet is available for this part.