This Amphenol MS27472E20F41S connector features 41 positions, a silver finish, and a copper alloy contact material. It is designed for panel and flange mounting and is rated for operation in temperatures ranging from -65°C to 200°C. The connector is part of the JT series, which is compliant with the MIL-DTL-38999 Series II standard. It has a crimp termination and is unshielded, with an electroless nickel shell finish and an aluminum shell material.
Amphenol MS27472E20F41S technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472E20F41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.