This circular connector features 5 male pin contacts with gold plating for superior conductivity. Designed for straight termination via crimp, it offers a panel mount configuration with a flange and a straight orientation. The aluminum shell, finished with cadmium plating, provides environmental resistance and operates within a temperature range of -65°C to 200°C. Adhering to MIL-DTL-38999 Series II standards, this connector is suitable for demanding applications.
Amphenol MS27472T10A5P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Female |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T10A5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.