This 7-position circular connector features male pin contacts with gold plating over copper alloy for superior conductivity. Designed for straight, wall-mount panel installation, it utilizes crimp termination and is rated for operation between -65°C and 200°C. The connector boasts a robust aluminum shell with cadmium plating, conforming to MIL-DTL-38999 Series II standards, and offers environmental resistance.
Amphenol MS27472T10A99P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Female |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T10A99P to view detailed technical specifications.
No datasheet is available for this part.