Circular receptacle connector featuring 13 female socket contacts with gold-plated copper contacts. This MIL-DTL-38999 Series II compliant component offers a straight orientation and panel, flange, or wall mount capability. Constructed with an aluminum body and cadmium shell plating, it operates within a temperature range of -65°C to 200°C and supports a 3A current rating. Termination is achieved via crimp.
Amphenol MS27472T10B13S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 23.82mm |
| Gender | Receptacle |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27472T10B13S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.