This circular receptacle connector features 13 positions with a straight orientation and crimp termination. Constructed with an aluminum shell and body, it offers a gold contact finish over a copper alloy contact material. Designed for wall mounting with flanges, this environmentally resistant connector operates within a temperature range of -65°C to 200°C. The shell is finished with cadmium plating.
Amphenol MS27472T10B35PA technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Receptacle |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T10B35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.