Environmentally resistant circular connector featuring a straight, male receptacle with 6 positions and 6 male contacts. Contacts are copper with gold plating, rated for 7.5A current and 850V voltage. The aluminium shell, size 10, is cadmium plated and designed for wall mounting. Termination is via crimp for 20AWG wire, operating within a temperature range of -65°C to 200°C. This MIL-DTL-38999 Series II compliant component offers a depth of 23.82mm and length of 22.35mm.
Amphenol MS27472T10B98P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 23.82mm |
| Gender | Receptacle |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27472T10B98P to view detailed technical specifications.
No datasheet is available for this part.