
This 13-position circular connector features a female design with 13 contacts, suitable for operating temperatures ranging from -65°C to 200°C. It is designed for panel mount applications and is constructed with a copper alloy contact material and gold plating. The connector has a silver finish and is plated with electroless nickel. It is not RoHS compliant and is part of the Military, MIL-DTL-38999 Series II, JT series.
Amphenol MS27472T10F35SB technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Female |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T10F35SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.