This 22-position receptacle is made from aluminium with copper contacts plated with gold. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The receptacle is designed for panel mount and has a straight orientation. It is part of the Military MIL-DTL-38999 Series II and is not RoHS compliant.
Amphenol MS27472T12A35PA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 26.18mm |
| Gender | Receptacle |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T12A35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.