
Environmentally resistant circular receptacle with 22 male pin contacts, featuring gold-plated copper contacts and a cadmium-plated aluminum shell. This MIL-DTL-38999 Series II connector offers a straight orientation and panel mount capability with flanges. It operates within a temperature range of -65°C to 200°C and supports a 5A current rating. Termination is via crimp, with a shell size of 12 and a straight body orientation.
Amphenol MS27472T12B35PA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 26.18mm |
| Gender | Receptacle |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T12B35PA to view detailed technical specifications.
No datasheet is available for this part.
