
This 22-position circular connector is a female type with a length of 22.35mm. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for panel and flange mounting and is rated for environment-resistant applications. It is not RoHS compliant and features a cadmium-plated aluminum shell with a gold-plated contact finish.
Amphenol MS27472T12B35PC technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.18mm |
| Gender | Female |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T12B35PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.