
3-position circular receptacle connector with straight orientation. Features crimp contact type, copper and copper alloy contacts with gold plating, and an aluminum body with cadmium shell plating. Designed for wall mount applications with a panel flange, this MIL-DTL-38999 Series II connector operates within a temperature range of -65°C to 175°C. It offers a straight termination and is rated as environment resistant.
Amphenol MS27472T12B3B technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 26.18mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 22.35mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27472T12B3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
