
This 12-position, 12mm circular connector features a cadmium plated shell and straight orientation. It is designed for panel mount applications with crimp termination. The connector operates reliably within a temperature range of -65°C to 200°C and can handle a maximum current of 7.5A.
Amphenol MS27472T12B98PA technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.18mm |
| Gender | Female |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T12B98PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.