22-position, male contact, circular connector with straight orientation and crimp termination. Features gold-plated contacts, a 5A current rating, and a 500V voltage rating. Designed for wall mounting with a panel flange, this MIL-DTL-38999 Series II compliant connector operates within a temperature range of -65°C to 200°C. The aluminum shell is plated with electroless nickel, and the component is environment resistant.
Amphenol MS27472T12F35P technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 26.18mm |
| Gender | Female |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27472T12F35P to view detailed technical specifications.
No datasheet is available for this part.