Circular connector, receptacle gender, with 15 female contacts and 15 positions. Features a straight orientation and crimp termination. Constructed with an aluminum body and copper alloy contacts with gold plating. Rated for 13A current and operates within a temperature range of -65°C to 200°C. This MIL-DTL-38999 Series II compliant component is designed for wall mount panel applications.
Amphenol MS27472T14B15S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T14B15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.