
This Amphenol connector features a 14 shell size, cadmium plating, and a current rating of 5A. It is designed for wall mount applications and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for use in environments resistant to various conditions and is part of the MIL-DTL-38999 Series II. It is available in a bulk packaging option and has a straight orientation.
Amphenol MS27472T14B35PA technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 28.57mm |
| Gender | Female |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T14B35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.