This 37-position female socket connector features a gold-plated contact and a maximum operating temperature of 200°C. It has a current rating of 5A and is designed for use in environments resistant to various ratings. The connector is part of the MIL-DTL-38999 Series II and is available in a bulk packaging. It is not RoHS compliant and is not radiation hardened. The connector has a straight orientation and is designed for panel, flanges, or wall mounting.
Amphenol MS27472T14F35SC technical specifications.
| Contact Plating | Gold |
| Contact Style | Socket |
| Current Rating | 5A |
| Depth | 28.57mm |
| Gender | Female |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27472T14F35SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.