This circular connector features a 6-position, female receptacle with straight orientation and crimp termination. Constructed with an aluminum shell and body, it offers a current rating of 23A and operates within a temperature range of -65°C to 200°C. The connector adheres to MIL-DTL-38999 Series II military standards and is designed for wall mounting with a panel flange. Contacts are made of copper alloys with gold plating, and the shell is cadmium plated.
Amphenol MS27472T16B6S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 30.96mm |
| Gender | Receptacle |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T16B6S to view detailed technical specifications.
No datasheet is available for this part.
