
Environmentally resistant circular connector featuring 8 female contacts with gold-plated copper alloy terminals. This straight, wall-mount receptacle boasts an aluminum body and electroless nickel shell plating, designed for MIL-DTL-38999 Series II applications. With a current rating of 13A, it operates across a wide temperature range of -65°C to 200°C. Termination is via crimp, and it includes no strain relief.
Amphenol MS27472T16F8S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 30.96mm |
| Gender | Receptacle |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Electroless Nickel |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T16F8S to view detailed technical specifications.
No datasheet is available for this part.
