
Environmentally resistant circular connector featuring 32 male pin contacts with gold-plated copper alloy contacts. This straight, wall-mount receptacle has a shell size of 18, constructed from aluminum with cadmium plating. Designed for a current rating of 7.5A, it operates within a temperature range of -65°C to 200°C and adheres to MIL-DTL-38999 Series II standards. Termination is via crimp, with a body depth of 33.32mm and length of 22.35mm.
Amphenol MS27472T18B32PA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 33.32mm |
| Gender | Receptacle |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27472T18B32PA to view detailed technical specifications.
No datasheet is available for this part.
