
This is a female 66-position straight panel mount connector with a current rating of 5A. It has a cadmium shell and is part of the MIL-DTL-38999 Series II. The connector is designed for use in high-temperature environments, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is not RoHS compliant and is rated for use in environment-resistant applications.
Amphenol MS27472T18B35PC technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 33.32mm |
| Gender | Female |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T18B35PC to view detailed technical specifications.
No datasheet is available for this part.
