This MIL-DTL-38999 Series II circular connector features 66 female contacts with gold plating, rated for 5A and operating temperatures from -65°C to 200°C. The straight, receptacle connector offers panel, flange, or wall mounting with a shell size of 18 and cadmium shell plating. Designed for general military applications, it utilizes crimp termination and is environment resistant.
Amphenol MS27472T18B35S technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 33.32mm |
| Gender | Female |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27472T18B35S to view detailed technical specifications.
No datasheet is available for this part.