
Environmentally resistant, MIL-DTL-38999 Series II circular connector featuring 66 male pin contacts with gold-plated copper alloy construction. This straight, wall-mount receptacle offers a 5A current rating and operates within a temperature range of -65°C to 200°C. The connector utilizes a size 18 shell plated with electroless nickel and a passivated steel mounting flange for panel installation. Termination is via crimp, and it is designed without strain relief.
Amphenol MS27472T18F35P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 33.32mm |
| Gender | Female |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Electroless Nickel |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T18F35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.