This circular connector features 41 male pin contacts with gold-plated copper terminals, rated for 7.5A. Designed to MIL-DTL-38999 Series II standards, it offers a straight orientation and a panel mount configuration with flanges. The aluminum body and shell, plated in cadmium, provide environmental resistance and operate across a temperature range of -65°C to 200°C. Termination is via crimp, with a shell size of 20 and a length of 22.35mm.
Amphenol MS27472T20A41P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 36.52mm |
| Gender | Receptacle |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T20A41P to view detailed technical specifications.
No datasheet is available for this part.