
Environmentally resistant circular connector with 16 male pin contacts, featuring gold-plated copper contacts and a straight, crimp termination. This panel mount receptacle, constructed with an aluminum shell and body, offers a current rating of 13A and operates within a temperature range of -65°C to 200°C. Designed to MIL-DTL-38999 Series II standards, it is a size 20 shell with cadmium plating.
Amphenol MS27472T20B16P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 36.52mm |
| Gender | Receptacle |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T20B16P to view detailed technical specifications.
No datasheet is available for this part.
