
The MS27472T20B2S is a 65-position female wall mount connector with a current rating of 5A and operating temperature range of -65 to 200°C. It is part of the MIL-DTL-38999 Series II and features gold contact plating. The connector is available in bulk packaging and is not RoHS compliant. It is designed for use in environments resistant to various conditions and is suitable for panel, flange, and wall mounting.
Amphenol MS27472T20B2S technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 36.52mm |
| Gender | Female |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 65 |
| Number of Positions | 65 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27472T20B2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.