
This circular receptacle connector features 79 male pin contacts with gold-plated copper alloy contacts, designed for crimp termination. It boasts an aluminum shell with a cadmium plating and a green color, suitable for wall mount applications. Engineered for demanding environments, it operates within a temperature range of -65°C to 200°C and adheres to MIL-DTL-38999 Series II standards. The connector is panel mountable with flanges and is unshielded.
Amphenol MS27472T20B35PA technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T20B35PA to view detailed technical specifications.
No datasheet is available for this part.