21-position, female circular connector featuring a straight, wall-mount configuration. This environment-resistant component utilizes copper alloy contacts with gold plating for superior conductivity, housed within a cadmium-plated aluminum shell. Designed for demanding applications, it operates across a wide temperature range from -65°C to 200°C and conforms to MIL-DTL-38999 Series II standards. Termination is achieved via crimp, with a panel mount design and shell size 22.
Amphenol MS27472T22A21S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 39.67mm |
| Gender | Female |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T22A21S to view detailed technical specifications.
No datasheet is available for this part.
