The MS27472T22B55SA is a 55-position receptacle with a current rating of 7.5A and a maximum operating temperature of 200°C. It is designed for panel mount applications and features a straight orientation. The receptacle is made from aluminium with copper contacts and gold plating. It is not RoHS compliant and is part of the MIL-DTL-38999 Series II.
Amphenol MS27472T22B55SA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 39.67mm |
| Gender | Receptacle |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T22B55SA to view detailed technical specifications.
No datasheet is available for this part.