Circular connector with 19 male pin contacts, featuring gold-plated contacts and a straight orientation. Designed for wall mounting with a panel mount flange, this environment-resistant component operates within a temperature range of -65°C to 200°C. It adheres to MIL-DTL-38999 Series II military standards and has a current rating of 23A. The shell is cadmium plated and sized 24, with crimp termination for 19 terminals.
Amphenol MS27472T24A19P technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 42.87mm |
| Gender | Female |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27472T24A19P to view detailed technical specifications.
No datasheet is available for this part.