
This female 24-pin circular connector is designed for high-current applications, with a current rating of 5A. It features a straight orientation and is rated for operation between -65°C and 200°C. The connector is part of the MIL-DTL-38999 Series II, a military standard for circular connectors. It is available in bulk packaging and is not RoHS compliant.
Amphenol MS27472T24A35P technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 42.87mm |
| Gender | Female |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T24A35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.