
29-position circular receptacle connector with female copper contacts featuring gold plating for enhanced conductivity. This MIL-DTL-38999 Series II compliant component boasts a straight orientation and a robust aluminum body with cadmium shell plating. Rated for 13A current and operating across a wide temperature range of -65°C to 200°C, it offers panel, flange, or wall mounting options. Termination is via crimp, and the connector is designed for environmental resistance.
Amphenol MS27472T24B29S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 42.87mm |
| Gender | Receptacle |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T24B29S to view detailed technical specifications.
No datasheet is available for this part.