The MS27472T24B2SB is a 100-contact female circular connector from Amphenol, rated for 5A and operating within a temperature range of -65°C to 200°C. It is designed for panel, flanges, or wall mounting and features a straight orientation. The connector is part of the MIL-DTL-38999 Series II and is not radiation hardened. It is available in bulk packaging and is not RoHS compliant.
Amphenol MS27472T24B2SB technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 42.87mm |
| Gender | Female |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27472T24B2SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.