
The MS27472T24B35PD is a 24-position circular connector with a 24mm shell size and 128-position ratings. It features a gold-plated contact and a cadmium-plated shell. The connector is designed for panel and flange mounting and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is rated for 5A current and is compliant with the MIL-DTL-38999 military standard.
Amphenol MS27472T24B35PD technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 42.87mm |
| Gender | Female |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T24B35PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.