56-position circular receptacle with female copper alloy contacts, gold plated for enhanced conductivity. This MIL-DTL-38999 Series II connector features an aluminum body with electroless nickel shell plating, rated for 13A current and operating temperatures from -65°C to 200°C. Designed for straight orientation and panel/flange mounting, it offers a crimp termination method and is environment-resistant.
Amphenol MS27472T24F4S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 42.87mm |
| Gender | Receptacle |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Electroless Nickel |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T24F4S to view detailed technical specifications.
No datasheet is available for this part.