This circular connector features 61 male pin contacts with gold-plated copper alloy contacts, rated for 7.5A. Designed to MIL-DTL-38999 Series II standards, it offers a straight, wall-mount configuration with a panel flange and an aluminum body. The connector operates within a temperature range of -65°C to 200°C and has a shell size of 24 with electroless nickel plating. Termination is via crimp, and it is an environment-resistant receptacle.
Amphenol MS27472T24F61P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 42.87mm |
| Gender | Receptacle |
| Length | 22.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Plating | Electroless Nickel |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27472T24F61P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.