This 5-pin cable mount circular connector features a type of circular contact and a pin gender. It has a termination method of crimp and a body orientation of straight. The connector is designed for cable mount applications and has a maximum operating temperature range of -65°C to 175°C. It is rated for a maximum voltage of 850VDC or 600VAC.
Amphenol MS27473E-10B5PC(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27473E-10B5PC(LC) to view detailed technical specifications.
No datasheet is available for this part.