This Amphenol connector features a circular body with six terminals, suitable for crimp termination. It has a straight orientation and a single port. The operating temperature range is from -65°C to 200°C, and it can handle a maximum voltage rating of 850VDC or 600VAC.
Amphenol MS27473E-10F98PB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS27473E-10F98PB to view detailed technical specifications.
No datasheet is available for this part.