This circular connector features a crimp termination method and a straight body orientation. It has four SKT contacts and is designed for cable mounting. The operating temperature range is from -65°C to 200°C, and it can handle a maximum voltage rating of 850VDC or 600VAC.
Amphenol MS27473E-12A4SD(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27473E-12A4SD(LC) to view detailed technical specifications.
No datasheet is available for this part.