The MS27473E-12A8SA(LC) from Amphenol is a cable mount circular connector with 8 contacts and a maximum operating voltage of 850VDC or 600VAC. It features a straight body orientation and a crimp termination method. This connector is designed for use in applications with operating temperatures ranging from -65°C to 200°C.
Amphenol MS27473E-12A8SA(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27473E-12A8SA(LC) to view detailed technical specifications.
No datasheet is available for this part.