This Amphenol MS27473E-14A18SC connector features 18 crimp contacts in a straight body orientation, suitable for cable mounting applications. It has a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 850VDC. The connector is designed for use in high-voltage applications.
Amphenol MS27473E-14A18SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27473E-14A18SC to view detailed technical specifications.
No datasheet is available for this part.