The MS27473E-14A5PB is a 5-pin circular cable mount connector with a maximum voltage rating of 1250VDC or 900VAC. It features a straight body orientation and a crimp termination method. This connector is designed for use in applications where a high voltage rating is required, and can operate within a temperature range of -65 to 175°C. The connector has a pin gender and a single port. It is manufactured by Amphenol.
Amphenol MS27473E-14A5PB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27473E-14A5PB to view detailed technical specifications.
No datasheet is available for this part.