The MS27473E-14B37SC is a 37-contact circular SKT connector with crimp termination, designed for cable mounting. It features a straight body orientation and a single port. The connector is rated for a maximum voltage of 500VDC or 400VAC and operates within a temperature range of -65°C to 200°C.
Amphenol MS27473E-14B37SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27473E-14B37SC to view detailed technical specifications.
No datasheet is available for this part.