This Amphenol MS27473E-16A8PB(LC) connector features 8 crimped contacts in a straight body, suitable for cable mounting applications. It operates within a temperature range of -65°C to 175°C and has a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for use in general applications.
Amphenol MS27473E-16A8PB(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27473E-16A8PB(LC) to view detailed technical specifications.
No datasheet is available for this part.