This Amphenol MS27473E-16B35SB(LC) connector features a circular design with 55 SKT contacts and a PL gender. It is suitable for cable mount applications and can withstand a maximum voltage rating of 500VDC. The operating temperature range is from -65°C to 175°C.
Amphenol MS27473E-16B35SB(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27473E-16B35SB(LC) to view detailed technical specifications.
No datasheet is available for this part.