The MS27473E-16F42PD(LC) is a circular cable mount connector with 42 contacts, rated for 500VDC and operating between -65°C and 200°C. It features a crimp termination method and a straight body orientation. This connector is designed for cable mounting and has a pin contact gender. It is suitable for use in a variety of applications requiring high voltage and temperature ratings.
Amphenol MS27473E-16F42PD(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 42 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 42 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS27473E-16F42PD(LC) to view detailed technical specifications.
No datasheet is available for this part.